+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMS M40B

Nut; M40; brass; 46mm; Thread: metric; Pitch: 1.5; Plating: nickel


Manufacturer: FIBOX

Manufacturer part number:
GMS M40B
TME Symbol:
GMSM40B

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
M40
Body material
brass
Spanner size
46mm
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Gross weight24 g
Certificates
EAN code6418074091376

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GMS M40B
0 in TME stock
Net price for quantities from 2 pcs - 1.25 USDGross price for quantities from 2 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.