+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMS M50B

Nut; M50; brass; 60mm; Thread: metric; Pitch: 1.5; Plating: nickel


Manufacturer: FIBOX

Manufacturer part number:
GMS M50B
TME Symbol:
GMSM50B

Specification

Manufacturer
FIBOX
Type of cable accessories
nut
Gland thread
M50
Body material
brass
Spanner size
60mm
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Gross weight49 g
Certificates
EAN code6418074091383

WATCH VIDEO

See other products in this category: Nuts for Glands FIBOX,
*
GMS M50B
0 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 10 pcs - 3.07 USDGross price for quantities from 10 pcs - 3.07 USD
Net price for quantities from 50 pcs - 2.83 USDGross price for quantities from 50 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.