+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMS PG29

Cable gland; PG29; IP68; brass


Manufacturer: FIBOX

Manufacturer part number:
GMS PG29
TME Symbol:
GMSPG29

Specification

Manufacturer
FIBOX
Type of cable accessories
cable gland
Gland thread
PG29
IP rating
IP68
Body material
brass
Cable external diameter
18...25mm
Thread length
8mm
Kind of thread
PG
Spanner size
40mm
Plating material
nickel
Operating temperature
-20...100°C
Gross weight110 g
Certificates
EAN code6418074055507

WATCH VIDEO

See other products in this category: Glands FIBOX,
*
GMS PG29
0 in TME stock
Net price for quantities from 1 pcs - 9.78 USDGross price for quantities from 1 pcs - 9.78 USD
Net price for quantities from 5 pcs - 9.21 USDGross price for quantities from 5 pcs - 9.21 USD
Net price for quantities from 25 pcs - 8.63 USDGross price for quantities from 25 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.