+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMS PG36

Cable gland; PG36; IP68; brass


Manufacturer: FIBOX

Manufacturer part number:
GMS PG36
TME Symbol:
GMSPG36

Specification

Manufacturer
FIBOX
Type of cable accessories
cable gland
Gland thread
PG36
IP rating
IP68
Body material
brass
Cable external diameter
24...32mm
Thread length
9mm
Kind of thread
PG
Spanner size
50mm
Plating material
nickel
Operating temperature
-20...100°C
Gross weight152 g
Certificates
EAN code6418074055514

WATCH VIDEO

See other products in this category: Glands FIBOX,
*
GMS PG36
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.65 USDGross price for quantities from 1 pcs - 15.65 USD
Net price for quantities from 10 pcs - 14.73 USDGross price for quantities from 10 pcs - 14.73 USD
Net price for quantities from 50 pcs - 13.81 USDGross price for quantities from 50 pcs - 13.81 USD