+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GMS PG48

Cable gland; PG48; IP68; brass


Manufacturer: FIBOX

Manufacturer part number:
GMS PG48
TME Symbol:
GMSPG48

Specification

Manufacturer
FIBOX
Type of cable accessories
cable gland
Gland thread
PG48
IP rating
IP68
Body material
brass
Cable external diameter
34...40mm
Thread length
10mm
Kind of thread
PG
Spanner size
64mm
Plating material
nickel
Operating temperature
-20...100°C
Gross weight300 g
Certificates
EAN code6418074055538

WATCH VIDEO

See other products in this category: Glands FIBOX,
*
GMS PG48
0 in TME stock
Net price for quantities from 1 pcs - 37.76 USDGross price for quantities from 1 pcs - 37.76 USD
Net price for quantities from 10 pcs - 35.97 USDGross price for quantities from 10 pcs - 35.97 USD
Net price for quantities from 50 pcs - 33.51 USDGross price for quantities from 50 pcs - 33.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.