+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84137141

Relay: solid state; Ucntrl: 90÷280VAC; 100A; 48÷660VAC; GN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137141
TME Symbol:
GN-100A-7141

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
100A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight117.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84137141
0 in TME stock
Net price for quantities from 1 pcs - 146.28 USDGross price for quantities from 1 pcs - 146.28 USD
Net price for quantities from 10 pcs - 139.31 USDGross price for quantities from 10 pcs - 139.31 USD
Net price for quantities from 50 pcs - 132.99 USDGross price for quantities from 50 pcs - 132.99 USD
Net price for quantities from 100 pcs - 129.07 USDGross price for quantities from 100 pcs - 129.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.