+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84137342

Relay: solid state; Ucntrl: 18÷36VAC; 100A; 48÷660VAC; GN; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137342
TME Symbol:
GN-100A-7342

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
100A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
instantaneous switching
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight117.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84137342
0 in TME stock
No. of pieces (Multiplicity: 90)
Product for special order