+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84137100

Relay: solid state; Ucntrl: 4÷32VDC; 10A; 48÷660VAC; GN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137100
TME Symbol:
GN-10A-7100

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
10A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight117.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84137100
0 in TME stock
Net price for quantities from 1 pcs - 80.67 USDGross price for quantities from 1 pcs - 80.67 USD
Net price for quantities from 10 pcs - 76.83 USDGross price for quantities from 10 pcs - 76.83 USD
Net price for quantities from 50 pcs - 73.33 USDGross price for quantities from 50 pcs - 73.33 USD
Net price for quantities from 100 pcs - 71.18 USDGross price for quantities from 100 pcs - 71.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.