+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84137750

Relay: solid state; 10A; 3÷60VDC; GN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137750
TME Symbol:
GN-10D-7750

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Max. operating current
10A
Switched voltage
3...60V DC
Manufacturer series
GN
Relay variant
1-phase
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight80.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84137750
0 in TME stock
Net price for quantities from 1 pcs - 69.71 USDGross price for quantities from 1 pcs - 69.71 USD
Net price for quantities from 25 pcs - 62.53 USDGross price for quantities from 25 pcs - 62.53 USD
Net price for quantities from 50 pcs - 58.88 USDGross price for quantities from 50 pcs - 58.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.