+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84137380

Relay: solid state; Ucntrl: 4÷32VDC; 125A; 48÷660VAC; GN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137380
TME Symbol:
GN-125A-7380

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
125A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
instantaneous switching
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight86.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84137380
9 in TME stock
Net price for quantities from 1 pcs - 174.70 USDGross price for quantities from 1 pcs - 174.70 USD
Net price for quantities from 10 pcs - 166.37 USDGross price for quantities from 10 pcs - 166.37 USD
Net price for quantities from 50 pcs - 158.81 USDGross price for quantities from 50 pcs - 158.81 USD
Net price for quantities from 100 pcs - 154.14 USDGross price for quantities from 100 pcs - 154.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.