+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84137870

Relay: solid state; 30A; 1÷50VDC; GN; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84137870
TME Symbol:
GN-30D-7870

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Max. operating current
30A
Switched voltage
1...50V DC
Manufacturer series
GN
Relay variant
1-phase
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight86.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84137870
0 in TME stock
Net price for quantities from 1 pcs - 98.41 USDGross price for quantities from 1 pcs - 98.41 USD
Net price for quantities from 20 pcs - 89.27 USDGross price for quantities from 20 pcs - 89.27 USD
Net price for quantities from 100 pcs - 82.97 USDGross price for quantities from 100 pcs - 82.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs