+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GN20008U

Switch: cam switch; Stabl.pos: 2; 200A; 0-1; panel; Poles: 4; Pos: 2


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GN20008U
TME Symbol:
GN20008U

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
cam switch
Stable positions number
2
Current rating
200A
Stable positions description
0-1
Mounting
panel
Number of poles
4
Number of positions
2
IP rating
IP40 from the front
Mechanical rotation angle
90°
Manufacturer series
GN
Gross weight200 g
Certificates
See other products in this category: Cam Switches LOVATO ELECTRIC,
See other products from this series.:
*
GN20008U
0 in TME stock
Net price for quantities from 1 pcs - 592.93 USDGross price for quantities from 1 pcs - 592.93 USD
Net price for quantities from 5 pcs - 555.87 USDGross price for quantities from 5 pcs - 555.87 USD
Net price for quantities from 10 pcs - 518.81 USDGross price for quantities from 10 pcs - 518.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.