+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of switch | cam switch reversing Dahlander | |
Stable positions number | 5 | |
Current rating | 200A | |
Stable positions description | 2-1-0-1-2 | |
Mounting | in housing | |
Number of positions | 5 | |
IP rating | IP40 from the front | |
Mechanical rotation angle | 60° | |
Manufacturer series | GN | |
Enclosure material | metal |