+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GN 319.2-32-M8-A

Ball knob; Ø: 32mm; Ext.thread: M8; 13mm; twistable,with lever


Manufacturer: ELESA+GANTER

Manufacturer part number:
GN 319.2-32-M8-A
TME Symbol:
GN319.2-32-M8-A

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
32mm
External thread
M8
Thread length
13mm
Body colour
black
Version
twistable, with lever
Manufacturer series
GN 319.2
Gross weight65 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
GN 319.2-32-M8-A
0 in TME stock
Net price for quantities from 1 pcs - 10.11 USDGross price for quantities from 1 pcs - 10.11 USD
Net price for quantities from 5 pcs - 8.93 USDGross price for quantities from 5 pcs - 8.93 USD
Net price for quantities from 10 pcs - 8.03 USDGross price for quantities from 10 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.