+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GN 432-30-M8

Knob wing; Int.thread: M8; 9mm; stainless steel; W: 30mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
GN 432-30-M8
TME Symbol:
GN432-30-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M8
Thread length
9mm
Body material
stainless steel
Width
30mm
Gross weight19.542 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
GN 432-30-M8
0 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 5 pcs - 4.23 USDGross price for quantities from 5 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.