+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GN 432-36-M8

Knob wing; Int.thread: M8; 10mm; stainless steel; W: 36mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
GN 432-36-M8
TME Symbol:
GN432-36-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M8
Thread length
10mm
Body material
stainless steel
Width
36mm
Gross weight37.125 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
GN 432-36-M8
0 in TME stock
Net price for quantities from 1 pcs - 7.25 USDGross price for quantities from 1 pcs - 7.25 USD
Net price for quantities from 4 pcs - 6.44 USDGross price for quantities from 4 pcs - 6.44 USD
Net price for quantities from 10 pcs - 5.48 USDGross price for quantities from 10 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.