+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ELESA+GANTER
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Internal thread | M10 | |
Height | 65mm | |
Body material | stainless steel | |
Width | 0.1m | |
Manufacturer series | GN 5064 | |
Mechanical elements features | polished | |
Shape | T | |
Seal material | EPDM |