+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GN5064-80-M8-PL-F

Knob; Int.thread: M8; H: 52mm; stainless steel; W: 80mm; GN 5064

Manufacturer: ELESA+GANTER

Manufacturer part number:
GN5064-80-M8-PL-F
TME Symbol:
GN5064-80-M8-PL-F

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Internal thread
M8
Height
52mm
Body material
stainless steel
Width
80mm
Manufacturer series
GN 5064
Mechanical elements features
polished
Shape
T
Seal material
FKM
Gross weight223 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
GN5064-80-M8-PL-F
0 in TME stock
Net price for quantities from 1 pcs - 44.47 USDGross price for quantities from 1 pcs - 44.47 USD
Net price for quantities from 5 pcs - 39.24 USDGross price for quantities from 5 pcs - 39.24 USD
Net price for quantities from 10 pcs - 35.31 USDGross price for quantities from 10 pcs - 35.31 USD
No. of pieces (Multiplicity: 1)