+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 40mm | |
Height | 30.5mm | |
Body material | stainless steel | |
Plunger material | stainless steel | |
Body colour | natural | |
Version | without cross hole | |
Mounting | internal thread | |
Manufacturer series | GN 5335 |