+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GN 653.2-M8-30-ST

Knob; Ext.thread: M8; 30mm; steel; GN 653.2


Manufacturer: ELESA+GANTER

Manufacturer part number:
GN 653.2-M8-30-ST
TME Symbol:
GN653.2-M8-30-ST

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
External thread
M8
Thread length
30mm
Body material
steel
Manufacturer series
GN 653.2
Gross weight44.7 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
GN 653.2-M8-30-ST
2 in TME stock
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 3 pcs - 5.03 USDGross price for quantities from 3 pcs - 5.03 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts