+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GN8341-50-M5-PL-F

Knob wing; Int.thread: M5; 10mm; H: 28mm; stainless steel; W: 50mm


Manufacturer: ELESA+GANTER

Manufacturer part number:
GN8341-50-M5-PL-F
TME Symbol:
GN8341-50-M5-PL-F

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M5
Thread length
10mm
Height
28mm
Body material
stainless steel
Width
50mm
Body colour
natural
Manufacturer series
GN 8341
Gasket material
FKM
Gross weight54 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
GN8341-50-M5-PL-F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.81 USDGross price for quantities from 1 pcs - 25.81 USD
Net price for quantities from 5 pcs - 22.78 USDGross price for quantities from 5 pcs - 22.78 USD
Net price for quantities from 10 pcs - 20.50 USDGross price for quantities from 10 pcs - 20.50 USD