+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob wing | |
Internal thread | M6 | |
Thread length | 12mm | |
Height | 35mm | |
Body material | stainless steel | |
Width | 63mm | |
Body colour | natural | |
Manufacturer series | GN 8341 | |
Gasket material | FKM |