+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of tip | solder lug ring | |
Thickness | 0.25mm | |
Hole for screw | M3 | |
Ring inside diameter | 3.2mm | |
Electrical mounting | soldering | |
Mechanical mounting | screw | |
Contact plating | nickel plated | |
Material | brass | |
Overall length | 12.6mm | |
Spatial orientation | straight |