+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GND-5

Tip: solder lug ring; 0.3mm; M8; Ø: 8.3mm; soldering; screw; brass

Manufacturer: FIX&FASTEN

Manufacturer part number:
GND-5
TME Symbol:
GND-5

Specification

Manufacturer
FIX&FASTEN
Type of tip
solder lug ring
Thickness
0.3mm
Hole for screw
M8
Ring inside diameter
8.3mm
Electrical mounting
soldering
Mechanical mounting
screw
Contact plating
nickel plated
Material
brass
Overall length
15mm
Spatial orientation
straight
Gross weight0.098 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
GND-5
0 in TME stock
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.07 USD
No. of pieces (Multiplicity: 20 000)
Packaging method by the manufacturerBag = 1 000 pcs