+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GNR30DCZP

Relay: solid state; Ucntrl: 4÷32VDC; 30A; 24÷500VAC; GNR+; 1-phase

NEW

Manufacturer: CROUZET

Manufacturer part number:
GNR30DCZP
TME Symbol:
GNR30DCZP

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
30A
Switched voltage
24...500V AC
Manufacturer series
GNR+
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
45x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
GNR30DCZP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 95.62 USDGross price for quantities from 1 pcs - 95.62 USD
Net price for quantities from 5 pcs - 89.24 USDGross price for quantities from 5 pcs - 89.24 USD
Net price for quantities from 10 pcs - 82.87 USDGross price for quantities from 10 pcs - 82.87 USD