+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GNR45DHZ

Relay: solid state; Ucntrl: 4÷32VDC; 45A; 48÷600VAC; GNR; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
GNR45DHZ
TME Symbol:
GNR45DHZ

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
45A
Switched voltage
48...600V AC
Manufacturer series
GNR
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
45x97x120.7mm
Switching method
zero voltage switching
Indication
LED
Design
heatsink
Protection
anti-overvoltage OVP
Operating temperature
-20...80°C
Gross weight400 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
GNR45DHZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 160.03 USDGross price for quantities from 1 pcs - 160.03 USD
Net price for quantities from 10 pcs - 152.42 USDGross price for quantities from 10 pcs - 152.42 USD
Net price for quantities from 50 pcs - 145.49 USDGross price for quantities from 50 pcs - 145.49 USD
Net price for quantities from 100 pcs - 141.22 USDGross price for quantities from 100 pcs - 141.22 USD