+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

932350100

Connector: rectangular; male; PIN: 6; 6A; IP65; tinned; soldering


Manufacturer: HIRSCHMANN

Manufacturer part number:
932350100

Alternative designations: GO 6 UM

TME Symbol:
GO6UM

Specification

Manufacturer
HIRSCHMANN
Type of connector
rectangular
Kind of connector
male
Number of pins
6
Current rating
6A
IP rating
IP65
Contact plating
tinned
Electrical mounting
soldering
Mechanical mounting
on PCBs
Conform to the norm
DIN EN 61984
Flammability rating
UL94V-2
Contact material
CuZn
Gross weight3.17 g
Certificates
See other products in this category: G connectors HIRSCHMANN,
*
932350100
131 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.09 USDGross price for quantities from 50 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
Net price for quantities from 200 pcs - 1.79 USDGross price for quantities from 200 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.