+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17068

Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 100pcs; -35÷85°C


Manufacturer: GOOBAY

Manufacturer part number:
17068
TME Symbol:
GOOBAY-17068

Specification

Manufacturer
GOOBAY
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Quantity in set/package
100pcs.
Operating temperature
-35...85°C
Resistance to
UV rays
Gross weight24.56 g
Certificates
See other products in this category: Cable Ties GOOBAY,
*
17068
35 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.04 USDGross price for quantities from 1 pcg - 1.04 USD
Net price for quantities from 5 pcg - 0.88 USDGross price for quantities from 5 pcg - 0.88 USD
Net price for quantities from 10 pcg - 0.78 USDGross price for quantities from 10 pcg - 0.78 USD
Net price for quantities from 600 pcg - 0.72 USDGross price for quantities from 600 pcg - 0.72 USD