+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17072

Cable tie; L: 300mm; W: 3.5mm; polyamide; black; 100pcs; -35÷85°C


Manufacturer: GOOBAY

Manufacturer part number:
17072
TME Symbol:
GOOBAY-17072

Specification

Manufacturer
GOOBAY
Type of cable accessories
cable tie
Length
0.3m
Tie width
3.5mm
Tie material
polyamide
Colour
black
Quantity in set/package
100pcs.
Operating temperature
-35...85°C
Resistance to
UV rays
Gross weight137.4 g
Certificates
See other products in this category: Cable Ties GOOBAY,
*
17072
10 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 3.04 USDGross price for quantities from 1 pcg - 3.04 USD
Net price for quantities from 5 pcg - 2.58 USDGross price for quantities from 5 pcg - 2.58 USD
Net price for quantities from 10 pcg - 2.29 USDGross price for quantities from 10 pcg - 2.29 USD
Net price for quantities from 150 pcg - 2.08 USDGross price for quantities from 150 pcg - 2.08 USD