+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30584

LED lamp; G4; white warm; 12VDC; 12VAC; 90lm; P: 1.2W; 300°; 2700K


Manufacturer: GOOBAY

Manufacturer part number:
30584
TME Symbol:
GOOBAY-30584

Specification

Manufacturer
GOOBAY
Type of lamp
LED lamp
Kind of handle
G4
Colour
white warm
Operating voltage
12V AC, 12V DC
Luminosity
90lm
Power consumption
1.2W
Viewing angle
300°
Length
32.5mm
Diameter
10.5mm
Colour temperature
2700K
Equivalent to the power of a traditional light bulb
13W
Energy class
F
Gross weight10.31 g
Certificates
EAN code4040849305849
See other products in this category: Light sources - lighting GOOBAY
*
30584
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcs