+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

30588

LED lamp; G4; white warm; 12VDC; 12VAC; 170lm; P: 2W; 140°; 2800K

Manufacturer: GOOBAY

Manufacturer part number:
30588
TME Symbol:
GOOBAY-30588

Specification

Manufacturer
GOOBAY
Type of lamp
LED lamp
Kind of handle
G4
Colour
white warm
Operating voltage
12V AC, 12V DC
Luminosity
170lm
Power consumption
2W
Viewing angle
140°
Length
8.5mm
Diameter
30mm
Colour temperature
2800K
Equivalent to the power of a traditional light bulb
20W
Energy class
F
Gross weight11.79 g
Certificates
EAN code4040849305887
See other products in this category: Light sources - lighting GOOBAY,
*
30588
49 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 3 pcs - 4.41 USDGross price for quantities from 3 pcs - 4.41 USD
Net price for quantities from 10 pcs - 4.10 USDGross price for quantities from 10 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 21 pcs