+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

44560

Torch: LED; IPX4; 300lm; 3h; High Bright 300


Manufacturer: GOOBAY

Manufacturer part number:
44560
TME Symbol:
GOOBAY-44560

Specification

Manufacturer
GOOBAY
Type of torch
LED
IP rating
IPX4
Luminosity
300lm
Nominal life
3h
Manufacturer series
High Bright 300
Body material
aluminium
Power supply
  • battery LR6 AA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight171.2 g
Certificates
See other products in this category: Torches GOOBAY,
See other products from this series.:
*
44560
11 in TME stock
Net price for quantities from 1 pcs - 20.62 USDGross price for quantities from 1 pcs - 20.62 USD
Net price for quantities from 5 pcs - 17.44 USDGross price for quantities from 5 pcs - 17.44 USD
Net price for quantities from 10 pcs - 15.48 USDGross price for quantities from 10 pcs - 15.48 USD
Net price for quantities from 20 pcs - 14.05 USDGross price for quantities from 20 pcs - 14.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.