+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

49892

Holder: wall mounting; monitor,TV; black; permanent; 70kg


Manufacturer: GOOBAY

Manufacturer part number:
49892
TME Symbol:
GOOBAY-49892

Specification

Manufacturer
GOOBAY
Holder type
wall mounting
Application
monitor, TV
Colour
black
Version
permanent
Force
70kg
Standard VESA
200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm, 600x600mm, 800x600mm, 900x600mm
Gross weight3.59 kg
See other products in this category: Handles, Stands GOOBAY,
*
49892
1 in TME stock
Net price for quantities from 1 pcs - 39.69 USDGross price for quantities from 1 pcs - 39.69 USD
Net price for quantities from 3 pcs - 31.75 USDGross price for quantities from 3 pcs - 31.75 USD
Net price for quantities from 5 pcs - 28.98 USDGross price for quantities from 5 pcs - 28.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.