+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

49949

Holder: wall mounting; monitor,TV; black; slim,permanent; 50kg


Manufacturer: GOOBAY

Manufacturer part number:
49949
TME Symbol:
GOOBAY-49949

Specification

Manufacturer
GOOBAY
Holder type
wall mounting
Application
monitor, TV
Colour
black
Version
permanent, slim
Force
50kg
Standard VESA
200x100mm, 200x200mm, 300x200mm, 300x300mm, 400x200mm, 400x300mm, 400x400mm, 600x400mm
Gross weight1.4411 kg
See other products in this category: Handles, Stands GOOBAY,
*
49949
3 in TME stock
Net price for quantities from 1 pcs - 18.58 USDGross price for quantities from 1 pcs - 18.58 USD
Net price for quantities from 3 pcs - 14.86 USDGross price for quantities from 3 pcs - 14.86 USD
Net price for quantities from 5 pcs - 13.56 USDGross price for quantities from 5 pcs - 13.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.