+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50972

Wall socket; white; RJ45 socket x2; plaster embedded; Cat 5e


Manufacturer: GOOBAY

Manufacturer part number:
50972
TME Symbol:
GOOBAY-50972

Specification

Manufacturer
GOOBAY
Type of PC accessories
wall socket
Colour
white
Connection
RJ45 socket x2
Mounting
plaster embedded
Standard
IEEE 802.3at
Ethernet category
Cat 5e
Enclosure material
ABS
Support
PoE+
Connector pinout layout
8p8c
Contact plating
tinned
Electrical mounting
LSA, without tools
Contact material
phosphor bronze
Operating temperature
0...70°C
Gross weight172.57 g
Certificates
EAN code4040849509728
See other products in this category: Computer Accessories - Others GOOBAY,
*
50972
9 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.