+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51233

Cable: telephone; RJ45 plug,TAE F plug; 3m; black; Insulation: PVC


Manufacturer: GOOBAY

Manufacturer part number:
51233
TME Symbol:
GOOBAY-51233

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
3m
Insulation colour
black
Connector pinout layout
8p2c
Wire insulation material
PVC
Kind of core
Cu
Cable/adapter structure
  • RJ45 plug
  • TAE F plug
Gross weight47.36 g
Certificates
EAN code4040849512339
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
51233
10 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 3 pcs - 2.70 USDGross price for quantities from 3 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.