+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51236

Cable: telephone; RJ45 plug,TAE F plug; 15m; black; Core: Cu


Manufacturer: GOOBAY

Manufacturer part number:
51236
TME Symbol:
GOOBAY-51236

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
15m
Insulation colour
black
Connector pinout layout
8p2c
Wire insulation material
PVC
Kind of core
Cu
Cable/adapter structure
  • RJ45 plug
  • TAE F plug
Gross weight205.35 g
Certificates
EAN code4040849512360
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
51236
5 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 3 pcs - 7.73 USDGross price for quantities from 3 pcs - 7.73 USD
Net price for quantities from 5 pcs - 6.91 USDGross price for quantities from 5 pcs - 6.91 USD
Net price for quantities from 10 pcs - 6.10 USDGross price for quantities from 10 pcs - 6.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.