+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51626

Cable; 30m; F plug,both sides; white


Manufacturer: GOOBAY

Manufacturer part number:
51626
TME Symbol:
GOOBAY-51626

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Cable length
30m
Shield structure
Al-PET-Al foil, braid made of aluminium wires, shielded twofold
Kind of core
CCS
Core diameter
1.13mm
Outside diameter
6.8mm
Insulation colour
white
Cable/adapter structure
  • both sides
  • F plug
Gross weight1.3536 kg
Certificates
EAN code4040849516269
See other products in this category: Coaxial Assemblies GOOBAY,
*
51626
2 in TME stock
Net price for quantities from 1 pcs - 20.62 USDGross price for quantities from 1 pcs - 20.62 USD
Net price for quantities from 5 pcs - 18.55 USDGross price for quantities from 5 pcs - 18.55 USD
Net price for quantities from 10 pcs - 16.49 USDGross price for quantities from 10 pcs - 16.49 USD
Net price for quantities from 20 pcs - 14.43 USDGross price for quantities from 20 pcs - 14.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.