+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51918

Braid; polyester; white; L: 1.8m; Features: multi use

Manufacturer: GOOBAY

Manufacturer part number:
51918
TME Symbol:
GOOBAY-51918

Specification

Manufacturer
GOOBAY
Type of cable accessories
braid
Material
polyester
Colour
white
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Length
1.8m
Cable accessories features
multi use
Bundle diameter
20...40mm
Gross weight123.3 g
Certificates
See other products in this category: Conduits GOOBAY,
*
51918
5 in TME stock
Net price for quantities from 1 pcs - 11.96 USDGross price for quantities from 1 pcs - 11.96 USD
Net price for quantities from 5 pcs - 10.21 USDGross price for quantities from 5 pcs - 10.21 USD
Net price for quantities from 10 pcs - 9.07 USDGross price for quantities from 10 pcs - 9.07 USD
Net price for quantities from 20 pcs - 8.24 USDGross price for quantities from 20 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)