+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

59378

Wire: loudspeaker cable; 2x0.35mm2; stranded; OFC; black-red


Manufacturer: GOOBAY

Manufacturer part number:
59378
TME Symbol:
GOOBAY-59378

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x0.35mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red
Shield structure
unshielded
Package contents
100m
Number of cores
2
Core section
0.35mm2
Cable outside dimensions
2.2x4.4mm
Gross weight1.7631 kg
Certificates
EAN code4040849593789
See other products in this category: Speaker Cables GOOBAY,
*
59378
1 in TME stock
Net price for quantities from 1 rol - 37.86 USDGross price for quantities from 1 rol - 37.86 USD
Net price for quantities from 3 rol - 34.07 USDGross price for quantities from 3 rol - 34.07 USD
Net price for quantities from 5 rol - 30.29 USDGross price for quantities from 5 rol - 30.29 USD
Net price for quantities from 10 rol - 26.50 USDGross price for quantities from 10 rol - 26.50 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts