+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60357

Torch: LED; IP20; 250lm; 5h; High Bright 250


Manufacturer: GOOBAY

Manufacturer part number:
60357
TME Symbol:
GOOBAY-60357

Specification

Manufacturer
GOOBAY
Type of torch
LED
IP rating
IP20
Luminosity
250lm
Nominal life
5h
Manufacturer series
High Bright 250
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • none
Gross weight166.73 g
Certificates
See other products in this category: Torches GOOBAY,
See other products from this series.:
*
60357
7 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 5 pcs - 7.50 USDGross price for quantities from 5 pcs - 7.50 USD
Net price for quantities from 10 pcs - 6.66 USDGross price for quantities from 10 pcs - 6.66 USD
Net price for quantities from 36 pcs - 6.05 USDGross price for quantities from 36 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.