+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60666

Cable: telephone; RJ45 plug,TAE F plug; 2m; white; Insulation: PVC


Manufacturer: GOOBAY

Manufacturer part number:
60666
TME Symbol:
GOOBAY-60666

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
2m
Insulation colour
white
Connector pinout layout
8p2c
Wire insulation material
PVC
Kind of core
Cu
Cable/adapter structure
  • RJ45 plug
  • TAE F plug
Gross weight35.4 g
Certificates
EAN code4040849606663
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
60666
10 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 3 pcs - 2.16 USDGross price for quantities from 3 pcs - 2.16 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.