+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

60672

Cable: telephone; RJ45 plug,TAE F plug; 10m; white; Core: Cu


Manufacturer: GOOBAY

Manufacturer part number:
60672
TME Symbol:
GOOBAY-60672

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
10m
Insulation colour
white
Connector pinout layout
8p2c
Wire insulation material
PVC
Kind of core
Cu
Cable/adapter structure
  • RJ45 plug
  • TAE F plug
Gross weight132.99 g
Certificates
EAN code4040849606724
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
60672
5 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 3 pcs - 5.28 USDGross price for quantities from 3 pcs - 5.28 USD
Net price for quantities from 5 pcs - 4.73 USDGross price for quantities from 5 pcs - 4.73 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.