+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

61129

RJ45 module; Keystone; RJ45 socket; silver; on cable; Cat 8.1


Manufacturer: GOOBAY

Manufacturer part number:
61129
TME Symbol:
GOOBAY-61129

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
silver
Mounting
on cable
Standard
IEEE 802.3bt
Ethernet category
Cat 8.1
Enclosure material
metal
Support
4PPoE, PoE, PoE++
Shield structure
shielded
Connector pinout layout
8p8c
Contact plating
gold-plated
Electrical mounting
LSA, without tools
Wire size
26AWG...22AWG
Contact material
phosphor bronze
Operating temperature
-10...60°C
Gross weight21.61 g
Certificates
EAN code4040849611292
See other products in this category: Computer Accessories - Others GOOBAY,
*
61129
5 in TME stock
Net price for quantities from 1 pcs - 11.94 USDGross price for quantities from 1 pcs - 11.94 USD
Net price for quantities from 3 pcs - 9.86 USDGross price for quantities from 3 pcs - 9.86 USD
Net price for quantities from 5 pcs - 8.82 USDGross price for quantities from 5 pcs - 8.82 USD
Net price for quantities from 10 pcs - 7.78 USDGross price for quantities from 10 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.