+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62069

Patch panel; white; RJ45 socket x8; Number of ports: 8; Cat 6

Manufacturer: GOOBAY

Manufacturer part number:
62069
TME Symbol:
GOOBAY-62069

Specification

Manufacturer
GOOBAY
Type of network accessories
patch panel
Colour
white
Connection
RJ45 socket x8
Number of ports
8
Ethernet category
Cat 6
Body dimensions
160x109x44mm
Shield structure
shielded twofold
Useful height (U)
1U
Kit contents
  • ground cord
  • mounting screws
Gross weight631.5 g
Certificates
EAN code4040849620690
See other products in this category: Computer Accessories - Others GOOBAY,
*
62069
1 in TME stock
Net price for quantities from 1 pcs - 21.45 USDGross price for quantities from 1 pcs - 21.45 USD
Net price for quantities from 3 pcs - 19.07 USDGross price for quantities from 3 pcs - 19.07 USD
Net price for quantities from 5 pcs - 16.68 USDGross price for quantities from 5 pcs - 16.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.