+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of network accessories | patch panel | |
Colour | white | |
Connection | RJ45 socket x12 | |
Number of ports | 12 | |
Ethernet category | Cat 6 | |
Body dimensions | 212x109x44mm | |
Shield structure | shielded twofold | |
Useful height (U) | 1U |