+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64657

Cable; USB 2.0; USB A plug,USB C angled plug; 2m; 480Mbps


Manufacturer: GOOBAY

Manufacturer part number:
64657
TME Symbol:
GOOBAY-64657

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
2m
Data transfer rate
0.48Gbps
Braid material
textile
Cable/adapter structure
  • USB A plug
  • USB C angled plug
Gross weight46.94 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
64657
15 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 5 pcs - 4.60 USDGross price for quantities from 5 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 20 pcs - 3.64 USDGross price for quantities from 20 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.