+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64678

Holder; black; on round cable; 100pcs; with a nail; Ø: 5mm; H: 6.6mm


Manufacturer: GOOBAY

Manufacturer part number:
64678
TME Symbol:
GOOBAY-64678

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
black
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
5mm
Height
6.6mm
Gross weight52.6 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
64678
8 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.20 USDGross price for quantities from 1 pcg - 1.20 USD
Net price for quantities from 5 pcg - 1.01 USDGross price for quantities from 5 pcg - 1.01 USD
Net price for quantities from 10 pcg - 0.91 USDGross price for quantities from 10 pcg - 0.91 USD
Net price for quantities from 400 pcg - 0.83 USDGross price for quantities from 400 pcg - 0.83 USD