+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64679

Holder; black; on round cable; 100pcs; with a nail; Ø: 6mm; H: 8.1mm


Manufacturer: GOOBAY

Manufacturer part number:
64679
TME Symbol:
GOOBAY-64679

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
black
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
6mm
Height
8.1mm
Gross weight71.86 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
64679
20 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.62 USDGross price for quantities from 1 pcg - 1.62 USD
Net price for quantities from 5 pcg - 1.36 USDGross price for quantities from 5 pcg - 1.36 USD
Net price for quantities from 10 pcg - 1.20 USDGross price for quantities from 10 pcg - 1.20 USD
Net price for quantities from 300 pcg - 1.10 USDGross price for quantities from 300 pcg - 1.10 USD