+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64681

Holder; black; on round cable; 100pcs; with a nail; Ø: 8mm; H: 9.7mm


Manufacturer: GOOBAY

Manufacturer part number:
64681
TME Symbol:
GOOBAY-64681

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
black
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
8mm
Height
9.7mm
Gross weight90.15 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
64681
23 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.91 USDGross price for quantities from 1 pcg - 1.91 USD
Net price for quantities from 5 pcg - 1.63 USDGross price for quantities from 5 pcg - 1.63 USD
Net price for quantities from 10 pcg - 1.45 USDGross price for quantities from 10 pcg - 1.45 USD
Net price for quantities from 200 pcg - 1.31 USDGross price for quantities from 200 pcg - 1.31 USD